| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC1379B-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
3 A
|
| Voltage In |
5.5 ~ 36 V
|
| Efficiency @ Conditions |
>85%, 5.5V in, 3.3V @ 0.01 ~ 2.5 A
>83%, 12V in, 3.3V @ 0.05 ~ 2.5 A >81%, 24V in, 3.3V @ 0.25 ~ 3 A >80%, 32V in, 3.3V @ 0.4 ~ 3 A |
| Voltage Out Range |
0.8 ~ 24 V
|
| Features |
Current Limit (Adj. or Fixed)
Current Sharing Power Good Output Shutdown, Enable, Standby Soft Start Synchronizable |
| Switching Frequency |
200 kHz ~ 2.4 MHz
|
| Standby Current [Typical] |
10 nA
|
| Quiescent Current [Typical] |
25 µA
|
| Component Count + Extras |
9 + 21
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Automotive
Point of Load (PoL) Portable Devices Power: Industrial Power |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
60 µA
|
| Main I.C. Base Part |
LTM8025
|
| Date Created By Author | 2012-02 |
| Date Added To Library | 2013-12 |