LM5017EVAL: 10V @ 600mA, 12.5 ~ 100V in, Buck

Summary

The LM5017 evaluation board provides the design engineer with a fully functional buck regulator, employing the constant on-time (COT) operating principle. This evaluation board provides a 10 V output over an input range of 12.5 V to 100 V.

The board’s specifications are:
• Input Range: 12.5 V to 95 V, transients up to 100 V (absolute maximum)
• Output Voltage: 10 V
• Output Current: 600 mA
• Nominal Switching Frequency ~ 200 kHz
• Measured Efficiency: 92.4% at 400 mA and VIN = 24 V
• Board size: 2.95 in. x 1.8 in.

The LM5017 is a 100-V, 600-mA synchronous step-down regulator with integrated high side and low side MOSFETs. The constant on-time (COT) control scheme employed in the LM5017 requires no loop compensation, provides excellent transient response, and enables very high step-down ratios. The on-time varies inversely with the input voltage resulting in nearly constant frequency over the input voltage range. A high voltage startup regulator provides bias power for internal operation of the IC and for integrated gate drivers.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-37050-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 10 V
Current Out 600 mA
Voltage In 12.5 ~ 100 V
Efficiency @ Conditions >90%, 24V in, 10V @ 130 ~ 600 mA
>85%, 36V in, 10V @ 150 ~ 600 mA
>80%, 48V in, 10V @ 150 ~ 600 mA
>75%, 72V in, 10V @ 220 ~ 600 mA
Voltage Out Range 1.225 ~ Vin
Features Current Limit (Adj. or Fixed)
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 200 kHz
Standby Current [Typical] 50 µA
Quiescent Current [Typical] 1.75 mA
Component Count + Extras 18 + 0
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Automotive
RF: Metering
Telecom
Standby Current [Maximum] 225 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LM5017
Date Created By Author 2012-01
Date Added To Library 2015-05

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: