DC1341A: 5V @ 3A, 4.5 ~ 36V in, SEPIC

Summary

Demonstration circuit 1341A features LT3757EDD in a 300kHz SEPIC converter circuit, designed for 5V output from a 4.5V to 36V input.

The LT3757EDD operates over an input range of 2.9V to 40V, suitable for applications from single-cell lithium-ion battery portable electronics up to high voltage automotive and industrial power supplies. It also exhibits low shutdown quiescent current of 1µA, making them an ideal fit for battery-operated systems. The IC integrates a high voltage, low dropout linear (LDO) regulator. Thanks to a novel FBX pin architecture, the LT3757EDD can be connected directly to a divider from either the positive output or the negative output to ground. They also pack many popular features such as soft-start, input undervoltage lockout, adjustable frequency and synchronization in a small 10-lead MSOP package or a 3mm × 3mm QFN package.

The LT3757EDD datasheet gives a complete description of the part, operation and application information. The datasheet must be read in conjunction with this quick start guide for demo circuit 1341A.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number DC1341A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Board not Stocked
Topology Step Up/Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 3 A
Voltage In 4.5 ~ 36 V
Efficiency @ Conditions >80%, 8V in, 12V @ 0.03 ~ 2 A
>80%, 16V in, 12V @ 0.12 ~ 2 A
Voltage Out Range - Not Given
Features Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip
Shutdown, Enable, Standby
Soft Start
Synchronizable
Under Voltage Protection, Brown-Out
Switching Frequency 300 kHz
Standby Current [Typical] 100 nA
Quiescent Current [Typical] 1.6 mA
Component Count + Extras 24 + 7
Internal Switch No
Design Author Linear Technology
Application / Target Market Automotive
Portable Devices
Power: Industrial Power
Telecom
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 2.2 mA
Main I.C. Base Part LT3757
Date Created By Author 2007-10
Date Added To Library 2015-08

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media