STEVAL-ISA043V1: 1.2V @ 1.5A, 2.5 ~ 5.5V in

Summary

This demo board based on the ST1S06 is an adjustable current-mode PWM synchronous, step-down DC-DC converter with inhibit function. It is optimized for powering all low-voltage applications and, more generally, to replace the high-current linear solution when the power dissipation may cause overheating of the application environment.

It provides up to 1.5 A over an input voltage range of 2.5 V to 5.5 V.

A high switching frequency (1.5 MHz) enables the use of tiny surface-mount components (SMD). In addition to the resistor divider used to set the output voltage value, only an inductor and two capacitors are required. Moreover, low output ripple is guaranteed by the current-mode PWM topology and by the use of low series resistance (ESR) SMD ceramic capacitors.

The device is thermal protected and current limited to prevent damage due to accidental short circuits. It is a complete 1.5 A switching regulator with its internal compensation eliminating the need for additional components.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.2 V
Current Out 1.5 A
Voltage In 2.5 ~ 5.5 V
Efficiency @ Conditions >85%, 3.3V in, 1.2V @ 0.1 ~ 1.5 A
Voltage Out Range - Not Given
Features Current Limit (Adj. or Fixed)
Light Load Mode
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Switching Frequency 1.5 MHz
Standby Current [Typical]
Quiescent Current [Typical]
Component Count + Extras 6 + 2
Internal Switch Yes
Design Author STMicroelectronics
Application / Target Market Computers
FPGA / DSP / Processors
Portable Devices
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 1.5 mA
Main I.C. Base Part ST1S06
Date Created By Author
Date Added To Library 2017-05

Media