| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | EVAL-SSM4321Z-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
3.77 W @ 3 Ω
|
| Voltage In |
2.5 ~ 5.5 V
|
| THD+N (1kHz) @ Conditions |
< 0.01% @ 1 W (8 Ω, 5 V)
|
| Features |
Click and Pop Suppression
Filterless Output I²S Interface Short Circuit Protection Shutdown, Enable, Standby Thermal Protection |
| Efficiency @ Conditions |
>80%, 0.9 ~ 2.8 W @ 3 Ω , 5V
>80%, 0.6 ~ 2.1 W @ 3 Ω , 3.6 V >75%, 300 ~ 700 mW @ 3 Ω , 2.5 V |
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
3.7 mA
|
| Component Count + Extras |
13 + 8
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Handheld games Portable Devices Tablets |
| Design Author |
Analog Devices
|
| Main I.C. Base Part |
SSM4321
|
| Quiescent Current [Maximum] |
- Not Given
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2013-04 |
| Date Added To Library | 2013-08 |