TPA6204A1EVM: Mono 1.7W @ 8Ω, 2.5 ~ 5.5V, AB Amp

Summary

The TPA6204A1 is a 1.7-W mono fully-differential amplifier designed to drive a speaker with at least 8-Ω impedance while consuming only 20 mm2 total printed-circuit board (PCB) area in most applications.

The device operates from 2.5 V to 5.5 V, drawing only 4 mA of quiescent supply current. The TPA6204A1 is available in the space-saving 3 mm x 3 mm QFN (DRB) package.

The TPA6204A1 is ideal for PDA/smart phone applications due to features such as −80-dB supply voltage rejection from 20 Hz to 2 kHz, improved RF rectification immunity, small PCB area, and a fast startup with minimal pop.

* Based on board 296-18928-ND

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-18928-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Amplifier Type Class AB
Number of Outputs Mono
Output Power (RMS) @ Load 1.7 W @ 8 Ω
Voltage In 2.5 ~ 5.5 V
THD+N (1kHz) @ Conditions < 0.02% @ 1 W (8 Ω, 5V)
< 0.03% @ 200 mW (8 Ω, 2.5V)
< 20% @ 2 W (8 Ω, 5V)
Features Turn On/Off Depop
Efficiency @ Conditions >81%, 1.7 W @ 8 Ω, 5 V
>44%, 0.5 W @ 8 Ω, 5 V
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 4 mA
Component Count + Extras 9 + 8
Application / Target Market Cell Phones
Portable Devices
Design Author Texas Instruments
Main I.C. Base Part TPA6204A1
Quiescent Current [Maximum] 6 mA
Standby Current [Maximum] 1 µA
Date Created By Author
Date Added To Library 2011-03

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 3

Quantity:

Media