SSM2317-MINI-EVALZ: 1.4 W @ 8 Ω, 2.5 ~ 5.5Vin

Summary

The SSM2317 mini evaluation board is a small form factor board (6.6 mm × 6.6 mm) with a pair of differential audio input terminals (IN+ and IN−), a pair of audio signal output terminals (OUT+ and OUT−), a ground terminal, and a VDD terminal. It is designed for easy integration into the SSM2317 application board.

The SSM2317 is a fully integrated, single-chip, mono Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 V to 5.5 V supply. It is capable of delivering 1.4 W of con-tinuous output power with less than 1% THD + N, driving an 8 Ω load from a single 5.0 V supply.

The SSM2317 is equipped with a differential mode input port and a high efficiency, full H-bridge at the output that enables direct coupling of the audio power signal to the loudspeaker. The differential mode input stage allows for cancelling of common-mode noise.

Specifications

Manufacturer Analog Devices Inc.
Category Audio Amplifiers
Eval Board Part Number SSM2317-MINI-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Board not Stocked
Amplifier Type Class D
Number of Outputs Mono
Output Power (RMS) @ Load 1.4 W @ 8 Ω
Voltage In 2.5 ~ 5.5 V
THD+N (1kHz) @ Conditions < 1% @ 1.4 W (8 Ω, 5 V)
Features Automatic Gain Control (AGC)
Frequency Jitter for EMI
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Turn On/Off Depop
Efficiency @ Conditions >93%, 5V in, 1.4W @ 8 Ω
Standby Current [Typical] 20 nA
Quiescent Current [Typical] 2.8 mA
Component Count + Extras 12 + 6
Application / Target Market Audio: MP3 Players
Audio: Powered Speakers
Cell Phones
Portable Devices
Design Author Analog Devices
Main I.C. Base Part SSM2317
Quiescent Current [Maximum] 3.7 mA
Standby Current [Maximum]
Date Created By Author
Date Added To Library 2025-10

Media