Orders are typically delivered to Malaysia within 4 days depending on location.
Free delivery to Malaysia on orders of RM216 or more. A delivery charge of RM88 will be billed on all orders less than RM216.
UPS, FedEx or DHL freight pre-paid: CPT (Duty, customs, and taxes due at time of delivery) Credit card payments only.
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
This document describes the low power motor control board STEVAL-IHM036V1 featuring the SLLIMM™ (small low-loss intelligent molded module) STGIPN3H60 and MCU STM32F100C6T6B. The demonstration board is an AC/DC inverter that generates a 3-phase waveform for driving 3-phase permanent magnet synchronous motors (PMSM) with field-oriented control (FOC) up to maximal 100 W without sensors. The used controller belongs to the STMicroelectronics™ ARM® Cortex™-M3 core-based medium density STM32™ MCU family.
The main device presented in this user manual is a universal, fully evaluated and populated design consisting of a 3-phase inverter bridge based on the 600 V IGBT power module in NDIP-26L package. The IGBT power module integrated all power IGBT switches with freewheeling diodes together with the high voltage gate drivers. Thanks to this integrated module, the system has been specifically designed to achieve power inverter in a reliable and compact design. Such integration saves PCB space occupation and assembly costs together with high reliability due to the design simplicity.
The board is designed to be compatible with single-phase mains for the European range of supply voltage 230 VAC (+/- 15%), or corresponding DC supply voltage. The board includes a power supply stage with VIPer™16 in buck configuration to generate +15 V supply voltage required by the application.
This document is associated with the release of the STEVAL-IHM036V1 demonstration board.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-12899-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
195 ~ 265 VAC
|
| Number of Motors and Type |
1, 3-Ph PMSM, Sensorlesss
|
| Power / Current Out |
100 W
|
| Features |
Current Limit (Adj. or Fixed)
MCU Controlled Memory Available On-Board Over Current Protection Thermal Protection |
| Component Count + Extras |
103 + 18
|
| Application / Target Market |
Motor Control
White Goods |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
STM32F100
|
| Date Created By Author | 2011-11 |
| Date Added To Library | 2017-04 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox