STEVAL-IHM035V2: 100W, 3-Phase BLDC Driver Board for FOC and Scalar Motor Control

Summary

The STEVAL-IHM035V2 3-phase high voltage inverter power board features the STGIPN3H60 (SLLIMM™-nano) for both field-oriented control (FOC) of permanent magnet synchronous motors (PMSM) and trapezoidal scalar control of brushless DC (BLDC) motors, this 3-phase inverter is designed to perform both the FOC of sinusoidal-shaped back-EMF PMSMs and trapezoidal control of BLDC motors with or without sensors, with nominal power up to 100 W. The flexible, open, high-performance design consists of a 3-phase inverter bridge based on:

  • The STGIPN3H60 SLLIMM™-nano (small low-loss intelligent molded module) IPM, 3 A -600 V 3-phase IGBT inverter bridge

  • The VIPer16 fixed frequency VIPer™ plus family

The system is specifically designed to achieve fast and accurate conditioning of the current feedback, thereby matching the requirements typical of high-end applications such as field oriented motor control. The board is compatible with 110 and 230 Vac mains, and includes a power supply stage with the VIPer16 to generate the +15 V and the +3.3 V (or optionally the +5 V) supply voltage required by the application. Finally, the board can be interfaced with the STM3210xx-EVAL (STM32 microcontroller evaluation board), through a dedicated connector.

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-14512-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 30 ~ 270 VAC
40 ~ 380 VDC
Number of Motors and Type 1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless
1, 3-Ph PMSM Motor
1, 3-Ph PMSM, Sensorlesss
Power / Current Out 100 W
Features Current Limit (Adj. or Fixed)
Current Sensing
Encoder Input
GUI / Design Software
Hall Input
Over Current Protection
Sensorless Control (FOC)
Sinewave Output
Thermal Protection
Trapezoidal Output
Under Voltage Protection, Brown-Out
Component Count + Extras 116 + 42
Application / Target Market Motor Control
White Goods
Design Author STMicroelectronics
Main I.C. Base Part STGIPN3H60
Date Created By Author 2014-12
Date Added To Library 2020-01

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: