3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
MJ-3536N
MJ-3536N
Understanding Audio Jack Switches and Schematics

MJ-3536N

DigiKey Part Number
CP-3536N-ND
Manufacturer
Manufacturer Product Number
MJ-3536N
Description
CONN JACK MONO 3.5MM R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
MJ-3536N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
-
Contact Material - Plating
Silver, Tin
Body Material
Brass
Body Color
Black
Includes
-
Housing Material
Polyamide (PA), Nylon
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.236" (5.99mm)
Thread Size
M6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,399
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM4.45000RM4.45
10RM3.77500RM37.75
25RM3.53800RM88.45
50RM3.36940RM168.47
100RM3.20830RM320.83
250RM3.00700RM751.75
500RM2.86344RM1,431.72
1,000RM2.72672RM2,726.72
2,500RM2.55604RM6,390.10
Manufacturers Standard Package
Unit Price without VAT:RM4.45000
Unit Price with VAT:RM4.89500