MIC28510 Buck Regulator
Adjustable-frequency, synchronous buck regulator from Microchip featuring unique adaptive on-time control architecture
The Microchip MIC28510 is an adjustable-frequency, synchronous buck regulator featuring unique adaptive on-time control architecture. The MIC28510 operates over an input supply range of 4.5 V to 75 V and provides a regulated output of up to 4 A of output current. The output voltage is adjustable down to 0.8 V with a guaranteed accuracy of ±1%.
Microchip’s Hyper Speed Control™ architecture allows for ultra-fast transient response while reducing the output capacitance and also makes (High VIN)/ (Low VOUT) operation possible. This adaptive tON ripple control architecture combines the advantages of fixed-frequency operation and fast transient response in a single device.
The MIC28510 offers a full suite of protection features to ensure protection of the IC during fault conditions. These include under voltage lockout to ensure proper operation under power-sag conditions, internal soft-start to reduce inrush current, fold-back current limit, “hiccup” mode short-circuit protection, and thermal shutdown.
MIC28510 Buck Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MIC28510YJL-TR | IC REG BUCK ADJ 4A 28QFN | 3325 - Immediate | $13.71 | View Details |