MPM3860 Step-Down Power Module

MPS’ MPM3860 1.2 MHz ultra-thin module can achieve 6 A of continuous output current over a wide input range with excellent load and line regulation

Image of MPS' MPM3860 Step-Down Power ModuleMPM3860 from Monolithic Power Systems is a fully integrated, high-frequency, synchronous, rectified, step-down power module with an internal inductor. It offers a very compact solution to achieve 6 A of continuous output current over a wide input range with excellent load and line regulation. The device has synchronous mode operation for higher efficiency over the output current load range. Full protection features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP), and thermal shutdown. The MPM3860 features constant on-time (COT) control operation, providing very fast transient response and easy loop design, as well as very tight output regulation. It is available in a QFN-24 (4 mm x 6 mm) package.

Features
  • Wide 2.75 V to 7 V operating input range
  • 6 A output current
  • Fixed 1200 kHz switching frequency
  • External programmable soft-start time
  • EN and power good for power sequencing
  • OCP and hiccup mode
  • Thermal shutdown
  • Internal power MOSFETs
  • Output adjustable from 0.6 V
  • High-efficiency synchronous mode operation
  • Pre-biased start-up
  • Forced CCM mode for low VOUT ripple
  • Available in a QFN-24 (4 mm x 6 mm) package
Applications
  • Optical modules
  • Networking
  • FPGA power systems
  • Industrial equipment
  • Telecom

MPM3860 Step-Down Power Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 1V 6WMPM3860GQW-PDC DC CONVERTER 1V 6W970 - Immediate$20.84View Details
DC DC CONVERTER 1V 6WMPM3860GQW-ZDC DC CONVERTER 1V 6W10663 - Immediate$19.54View Details
Published: 2021-03-11