SB4011 Series Momentary Pushbutton Switches

NKK Switches offers momentary pushbutton switches with nickel-plated brass bushings

Image of NKK Switches SB4011 Series Momentary PushbuttonThe SB4011 series of momentary pushbutton switches from NKK Switches feature a nickel-plated brass bushing, a phenolic resin case, and plunger combined to offer a lightweight switch. Self-cleaning contacts and epoxy-sealed terminals ensure a long switch life. They are UL recognized and CSA certified only when ordered with the UL or CSA mark on the switch. Optional caps are available in a variety of colors to vary appearance as needed.

Features

  • Optional caps in different colors to vary appearance as needed
  • Low Operating force for ease of actuation
  • Rear panel bushing mount with compact behind panel dimension
  • Internal antijamming feature to protect the contacts from damage due to excessive force on plunger
  • Self-cleaning contacts make FB models highly reliable
  • Low cost device of rugged one piece bushing and housing construction
  • Reliability of construction with an internal guide to maintain contact alignment
  • Epoxy sealed terminals

SB4011 Series Momentary Pushbutton Switches

ImageManufacturer Part NumberDescriptionActuator TypeActuator MarkingVoltage Rating - DCAvailable QuantityPriceView Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOHSWITCH PUSH SPST-NO 3A 125VPlunger for CapNo Marking30 V2178 - Immediate
6513 - Factory Stock
$26.56View Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOHCSWITCH PUSH SPST-NO 3A 125VPlunger for CapNo Marking30 V2511 - Immediate
747 - Factory Stock
$27.23View Details
SWITCH PUSH SPST-NC 3A 125VSB4011NCHSWITCH PUSH SPST-NC 3A 125VPlunger for CapNo Marking30 V211 - Immediate
47422 - Factory Stock
$25.06View Details
SWITCH PUSH SPST-NC 3A 125VSB4011NCHCSWITCH PUSH SPST-NC 3A 125VPlunger for CapNo Marking30 V423 - Immediate
418 - Factory Stock
$26.04View Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOH-2CSWITCH PUSH SPST-NO 3A 125VRound, ButtonNo Marking30 V1431 - Immediate
1120 - Factory Stock
$29.35View Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOH-2ASWITCH PUSH SPST-NO 3A 125VRound, ButtonNo Marking30 V220 - Immediate
3995 - Factory Stock
$29.35View Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOM-2ASWITCH PUSH SPST-NO 3A 125VRound, ButtonNo Marking30 V83 - Immediate
3995 - Factory Stock
$37.35View Details
SWITCH PUSH SPST-NC 3A 125VSB4011NCMSWITCH PUSH SPST-NC 3A 125VPlunger for CapNo Marking30 V280 - Immediate
1710 - Factory Stock
$32.47View Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOMSWITCH PUSH SPST-NO 3A 125VPlunger for CapNo Marking30 V632 - Immediate
5383 - Factory Stock
$34.59View Details
SWITCH PUSH SPST-NO 0.4VA 28VSB4011NOHG-2ASWITCH PUSH SPST-NO 0.4VA 28VRound, ButtonNo Marking28 V16 - Immediate
98 - Factory Stock
$38.61View Details
SWITCH PUSH SPST-NO 0.4VA 28VSB4011NOHG-2CSWITCH PUSH SPST-NO 0.4VA 28VRound, ButtonNo Marking28 V19 - Immediate
98 - Factory Stock
$38.61View Details
SWITCH PUSH SPST-NO 3A 125VSB4011NOM-2CSWITCH PUSH SPST-NO 3A 125VRound, ButtonNo Marking30 V13 - Immediate
1120 - Factory Stock
$40.70View Details
SWITCH PUSH SPST-NO 0.4VA 28VSB4011NOHGSWITCH PUSH SPST-NO 0.4VA 28VPlunger for CapNo Marking28 V14 - Immediate
98 - Factory Stock
$35.89View Details
Published: 2016-09-07