LM561B Plus Middle Power Series LEDs

Mid-power LED package line-up with high light efficacy from Samsung

Image of Samsung LM561B Plus Middle Power Series LEDsLM561B+, Samsung Semiconductor’s mid-power LED package line-up with high light efficacy, is now offered with 3-step MacAdam ellipse bins and quarter bins across the range of all CCTs (from 2700K to 6500K), for use in premium luminaires. By leveraging the chromaticity control standard with the LM561B+, manufacturers will be able to make lighting products that deliver greater uniformity and consistency in light color without any visible difference in the color output between packages.

Features

  • 0.3 W class mid power LED
  • Mold resin for high reliability
  • Standard form factor for design flexibility (5.6 x 3.0 mm)

LM561B Plus Middle Power Series LEDs

ImageManufacturer Part NumberDescriptionFlux @ 85°C, Current - TestFlux @ 25°C, Current - TestAvailable QuantityPriceView Details
LED 4000K 80CRI SMDSPMWHT541MP5WKTMS5LED 4000K 80CRI SMD35lm (Typ)-9305 - Immediate$0.79View Details
LED LM561B PLUS WHT 3000K 5630SPMWHT541MP5WAV0S4LED LM561B PLUS WHT 3000K 5630-32lm (31lm ~ 33lm)24204 - Immediate$0.83View Details
LED LM561B PLUS WHITE 5630SPMWHT541MP5WAS0S5LED LM561B PLUS WHITE 5630--1376 - Immediate$0.83View Details
LED LM561B PLUS WHITE 5630SPMWHT541MP5WAS0S4LED LM561B PLUS WHITE 5630--1216 - Immediate$0.83View Details
LED LM561B PLUS WHT 3000K 5630SPMWHT541MP5WAVMS4LED LM561B PLUS WHT 3000K 5630-32lm (31lm ~ 33lm)32835 - Immediate$0.87View Details
LED LM561B PLUS WHITE 5630SPMWHT541MP5WASMS5LED LM561B PLUS WHITE 5630--24967 - Immediate$0.87View Details
LED LM561B PLUS WHT 3500K 5630SPMWHT541MP5WAUMS5LED LM561B PLUS WHT 3500K 5630-34lm (33lm ~ 35lm)9997 - Immediate$0.87View Details
LED LM561B PLUS WHT 2700K 5630SPMWHT541MP5WAWMS5LED LM561B PLUS WHT 2700K 5630-33lm (32lm ~ 34lm)4374 - Immediate$0.87View Details
LED LM561B PLUS WHT 3500K 5630SPMWHT541MP5WAUMS4LED LM561B PLUS WHT 3500K 5630-32lm (31lm ~ 33lm)2055 - Immediate$0.87View Details
LED LM561B PLUS WHT 3500K 5630SPMWHT541MP7WAUMS0LED LM561B PLUS WHT 3500K 5630-26lm (23lm ~ 29lm)41232 - Immediate$0.91View Details
Published: 2016-03-02