ZWSBAF Series Power Supplies

Compact PCB-mount 100 W, 150 W, and 300 W power supplies from TDK-Lambda

Image of TDK-Lambda ZWSBAF Series Power Supplies TDK-Lambda now offers an addition to its ZWS line of compact AC-DC PCB-mountable power supplies. The new single-output ZWSBAF series are 100 W, 150 W, and 300 W supplies that accept a very wide AC input range, have a low profile of 1.3" to 1.45" and compact footprints of 2.44" x 6.1" or 3" x 6.3". This makes them an ideal choice for applications in light industrial, LED signage, test and measurement, gaming, point-of-sale, and IT equipment.

These new open-frame supplies feature a universal 85 VAC to 264 VAC, 47 Hz to 63 Hz input with PFC, which enables them to be used anywhere in the world. Additionally, they can operate from a 120 VDC to 370 VDC input. The ZWSBAF is designed to withstand 3 kVAC, input-to-output. The series are available with an output voltage of 3.3 VDC, 5 VDC, 12 VDC, 15 VDC, 24 VDC, or 48 VDC, all of which have a ±10% adjustment range.

With convection cooling (no fans required) these supplies provide up to 300 W of output power. The operating temperature range is from -10°C to +70°C with derating above 50°C to 50% load. The output is floating so it can be used as either a positive or negative polarity.

Optional remote ON/OFF connections are provided to allow for remote control of the supply. The operating power-saving efficiency is up to 90%. Other standard features include overvoltage and overcurrent protections. The input and output connections mate with standard JST connectors.

Features and Benefits
  • Universal input (85 VAC to 265 VAC)
  • Power factor corrected
  • Convection cooled
  • 5 year warranty
  • Compact design
Applications
  • Factory automation
  • Test and measurement
  • Light industrial equipment

ZWS100BAF Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
AC/DC CONVERTER 24V 100WZWS100BAF-24AC/DC CONVERTER 24V 100W2 - Immediate$367.88View Details
AC/DC CONVERTER 24V 100WZWS100BAF-24/AAC/DC CONVERTER 24V 100W13 - Immediate$409.96View Details
AC/DC CONVERTER 12V 100WZWS100BAF-12AC/DC CONVERTER 12V 100W3 - Immediate$367.88View Details
AC/DC CONVERTER 5V 100WZWS100BAF-5AC/DC CONVERTER 5V 100W2 - Immediate$367.88View Details

ZWS150BAF Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
AC/DC CONVERTER 24V 150WZWS150BAF-24AC/DC CONVERTER 24V 150W10 - Immediate$429.26View Details
AC/DC CONVERTER 15V 150WZWS150BAF-15AC/DC CONVERTER 15V 150W1 - Immediate$314.85View Details
AC/DC CONVERTER 48V 150WZWS150BAF-48AC/DC CONVERTER 48V 150W2 - Immediate$429.26View Details
AC/DC CONVERTER 15V 150WZWS150BAF-15/AAC/DC CONVERTER 15V 150W11 - Immediate$474.77View Details

ZWS300BAF Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
AC/DC CONVERTER 24V 300WZWS300BAF-24/TAAC/DC CONVERTER 24V 300W4 - Immediate$894.85View Details
AC/DC CONVERTER 36V 300WZWS300BAF-36AC/DC CONVERTER 36V 300W3 - Immediate$828.74View Details
AC/DC CONVERTER 24V 300WZWS300BAF-24/TAC/DC CONVERTER 24V 300W2 - Immediate$828.74View Details
AC/DC CONVERTER 48V 300WZWS300BAF-48/AAC/DC CONVERTER 48V 300W2 - Immediate$894.85View Details
Published: 2012-06-29