LMK03318 Ultra-Low-Jitter Clock Generator

Texas Instruments offers its LMK03318 ultra-low-jitter clock generator family with single PLL

Image of Texas Instruments' LMK03318 Ultra-Low-Jitter Clock GeneratorTexas Instruments' LMK03318 is an ultra-low-noise PLLatinum clock generator with one fractional-N frequency synthesizer with integrated VCO, flexible clock distribution/fanout, and pin-selectable configuration states stored in on-chip EEPROM. The device can generate multiple clocks for various multi-gigabit serial interfaces and digital devices, thus reducing BOM cost and board area and improving reliability by replacing multiple oscillators and clock distribution devices. The ultra-low-jitter reduces bit-error rate (BER) in high-speed serial links.

Features
  • Ultra-low-noise, high performance
    • Jitter: 100 fs RMS typical, FOUT > 100 MHz
    • PSNR: -80 dBc, robust supply noise immunity
  • Flexible device options
    • Up to eight AC-LVPECL, AC-LVDS, AC-CML, HCSL, or LVCMOS outputs or any combination
    • Pin mode, I2C mode, EEPROM mode
  • Dual inputs with automatic or manual selection
    • Crystal input: 10 MHz to 52 MHz
    • External input: 1 MHz to 300 MHz
  • Frequency margining options
    • Fine frequency margining using  low-cost pullable crystal reference
    • Glitchless coarse frequency margining (%) using output dividers
  • Other features
    • Supply: 3.3 V core; 1.8 V, 2.5 V, or 3.3 V output supply
    • Industrial temperature range (-40°C to 85°C)

LMK03318 Ultra-Low-Jitter Clock Generator

ImageManufacturer Part NumberDescriptionInputOutputNumber of CircuitsAvailable QuantityPriceView Details
IC CLOCK GENERATOR PLL 48WQFNLMK03318RHSTIC CLOCK GENERATOR PLL 48WQFNLVCMOSCML, HCSL, LVCMOS, LVDS, LVPECL1391 - Immediate$76.71View Details
IC LO NOISE JITTER CLOCK 48WQFNLMK03318RHSRIC LO NOISE JITTER CLOCK 48WQFN48-WFQFN Exposed Pad48-WQFN (7x7)0 - Immediate$38.21View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartSecondary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR LMK03318LMK03318EVMEVAL BOARD FOR LMK03318Clock GeneratorLMK03318Graphical User Interface (GUI)6 - Immediate$1,472.58View Details
Published: 2017-01-09