MicroSMP™ Schottky Rectifiers and TVS Devices

Schottky rectifiers rated to 1 A and transient voltage suppressors rated to 100 W feature miniature MicroSMP™ package with space-saving 2.5 mm by 1.3 mm footprint

MicroSMP™ Schottky Rectifiers and TVS DevicesThe Schottky rectifiers in Vishay's MicroSMP™ package have junction-to-Lead thermal resistance of 30°C/W. The two TVS devices have junction-to-lead thermal resistance of 20°C/W. All the devices offer a high 25 A forward surge current capability for an 8.3-ms pulse. The rectifiers are designed to provide secondary rectification and freewheeling diode functions for miniature AC-to-DC and DC-to-DC converters; flywheel and polarity protection for miniature power converters and portable electronic equipment such as digital cameras, MP3 players, navigation systems, GPS, and cellular phones; and polarity protection of power lines and signal lines for automotive and industrial systems. The TVS devices are optimized for power and signal line protection for microprocessors, signal processing ICs, and logic circuits; and high-power voltage regulation for non-sensitive input voltage circuits in automotive and industrial electronics. The new TVS devices improve on all previous TVS products in similar package types by combining ESD transient protection and a superior surge clamping capability.

Schottky Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE SCHOTTKY 20V 1A DO219ADMSS1P2L-M3/89ADIODE SCHOTTKY 20V 1A DO219AD44525 - Immediate$0.79View Details
DIODE SCHOTTKY 30V 1A DO219ADMSS1P3L-M3/89ADIODE SCHOTTKY 30V 1A DO219AD609192 - Immediate$0.55View Details
DIODE SCHOTTKY 30V 1A DO219ADMSS1P3-M3/89ADIODE SCHOTTKY 30V 1A DO219AD26350 - Immediate$0.95View Details
DIODE SCHOTTKY 40V 1A DO219ADMSS1P4-M3/89ADIODE SCHOTTKY 40V 1A DO219AD47603 - Immediate$0.39View Details
DIODE SCHOTTKY 50V 1A DO219ADMSS1P5-M3/89ADIODE SCHOTTKY 50V 1A DO219AD82688 - Immediate$0.91View Details
DIODE SCHOTTKY 60V 1A DO219ADMSS1P6-M3/89ADIODE SCHOTTKY 60V 1A DO219AD214805 - Immediate$0.39View Details

Transient Voltage Suppressors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 3.3VWM 11.5V DO219ADMSP3V3-M3/89ATVS DIODE 3.3VWM 11.5V DO219AD83412 - Immediate$0.43View Details
TVS DIODE 5VWM 9.2VC DO219ADMSP5.0A-M3/89ATVS DIODE 5VWM 9.2VC DO219AD115376 - Immediate$1.18View Details
Published: 2012-06-29