Splicing Tape Rubber Adhesive Orange 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2525-1/2"X60YD

DigiKey Part Number
19-2525-1/2"X60YD-ND
Manufacturer
Manufacturer Product Number
2525-1/2"X60YD
Description
TAPE SPLICING ORANGE 1/2"X60YDS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Splicing Tape Rubber Adhesive Orange 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0095" (9.5 mils, 0.241mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Orange
Part Status
Active
Temperature Range
300°F (149°C)
Tape Type
Splicing
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
18 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM108.55000RM108.55
10RM83.08700RM830.87
25RM75.15320RM1,878.83
50RM69.83340RM3,491.67
100RM65.03720RM6,503.72
250RM59.41584RM14,853.96
500RM55.64762RM27,823.81
Manufacturers Standard Package
Unit Price without VAT:RM108.55000
Unit Price with VAT:RM119.40500