33-1X36YD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 20
Unit Price: RM123.79000
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: RM61.58000
Datasheet
Image for 33-1X36YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-1X36YD

DigiKey Part Number
19-33-1X36YD-ND
Manufacturer
Manufacturer Product Number
33-1X36YD
Description
TAPE ELECTRICAL BLACK 1"X36YDS
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Black
Usage
Insulating, Sealing, Splicing
Temperature Range
176°F (80°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes