Conformable Vinyl Tape Rubber Adhesive Red 2.00" (50.80mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conformable Vinyl Tape Rubber Adhesive Red 2.00" (50.80mm) X 108' (32.9m) 36 yds
471-RED-2"X36YD-BULK
471-RED-2"X36YD-BULK

471-RED-2"X36YD-BULK

DigiKey Part Number
3M5618-ND
Manufacturer
Manufacturer Product Number
471-RED-2"X36YD-BULK
Description
TAPE VINYL RED 2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Red 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Conformable Vinyl
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Width
2.00" (50.80mm)
Length
108' (32.9m) 36 yds
Color
Red
Usage
Coding, General Purpose, Marking, Sealing
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
24RM208.53750RM5,004.90
Manufacturers Standard Package
Unit Price without VAT:RM208.53750
Unit Price with VAT:RM229.39125
Alternate Color
TAPE VINYL BLK 2"X36YDS
In-Stock: 6
Unit Price: RM295.82000
TAPE VINYL BLUE 2"X36YDS
In-Stock: 24
Unit Price: RM295.85000
TAPE VINYL YLW 2"X36YDS
In-Stock: 0
Unit Price: RM295.85000
TAPE VINYL WHT 2"X36YDS
In-Stock: 0
Unit Price: RM295.85000
TAPE VINYL ORNG 2"X36YDS
In-Stock: 0
Unit Price: RM208.53750