
5423-1"X18YD | |
|---|---|
DigiKey Part Number | 3M157371-ND |
Manufacturer | |
Manufacturer Product Number | 5423-1"X18YD |
Description | TAPE POLYETHYLENE CLEAR 1"X18YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Rubber Adhesive Clear 1.00" (25.40mm) X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyethylene | |
Adhesive | Rubber | |
Backing, Carrier | UHMW Polyethylene | |
Thickness | 0.0117" (11.7 mils, 0.297mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0100" (10.0 mils, 0.254mm) | |
Width | 1.00" (25.40mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | -30°F ~ 225°F (-34°C ~ 107°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM687.92000 | RM687.92 |
| 18 | RM505.00500 | RM9,090.09 |
| 27 | RM496.51741 | RM13,405.97 |
| Unit Price without VAT: | RM687.92000 |
|---|---|
| Unit Price with VAT: | RM756.71200 |




