5423-1 IN X 36 YD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: RM2,371.87500
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: RM2,614.84667
Datasheet

MFR Recommended


3M
In Stock: 4
Unit Price: RM990.28000
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: RM2,998.28000
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: RM12,162.98000
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: RM22,874.50000
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: RM195.31938
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: RM5,492.40000
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: RM3,745.93500
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: RM3,508.53083
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: RM5,641.34250
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: RM0.00000
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: RM2,135.24333
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: RM9,618.25000
Datasheet
Polyethylene Tape Rubber Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5423-1 IN X 36 YD

DigiKey Part Number
5423-1INX36YD-ND
Manufacturer
Manufacturer Product Number
5423-1 IN X 36 YD
Description
TAPE POLYETHYLENE CLEAR 1"X36YDS
Customer Reference
Detailed Description
Polyethylene Tape Rubber Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Polyethylene
Adhesive
Rubber
Backing, Carrier
UHMW Polyethylene
Thickness
0.0117" (11.7 mils, 0.297mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0100" (10.0 mils, 0.254mm)
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Clear
Usage
General Purpose
Temperature Range
-30°F ~ 225°F (-34°C ~ 107°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
TAPE POLYETHYLENE CLEAR 1"X18YDS
In-Stock: 20
Unit Price: RM687.92000
TAPE POLYETHYLENE CLEAR 1"X5YDS
In-Stock: 3
Unit Price: RM407.71000