6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-22-6

DigiKey Part Number
19-BS-22-6-ND
Manufacturer
Manufacturer Product Number
BS-22-6
Description
CONN SPADE TERM 14-16AWG #6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
3M
Insulation
Non-Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Active
Contact Finish
Tin
Terminal Type
Flanged
Contact Material
Copper, ETP
Stud/Tab Size
6 Stud
Insulation Diameter
0.090" (2.29mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
0.650" (16.50mm)
Length - Termination
0.250" (6.35mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8239Keystone Electronics4,98636-8239-NDRM1.54000Similar
In-Stock: 989
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.70500RM7.05
25RM0.65880RM16.47
50RM0.62800RM31.40
100RM0.59770RM59.77
250RM0.56028RM140.07
500RM0.53348RM266.74
1,000RM0.50794RM507.94
3,000RM0.47002RM1,410.06
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300