6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8239

DigiKey Part Number
36-8239-ND
Manufacturer
Manufacturer Product Number
8239
Description
CONN SPADE TERM 14-16AWG #6
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
8239 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Keystone Electronics
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Flanged
Contact Finish
Tin
Stud/Tab Size
6 Stud
Contact Material
Copper, ETP
Width - Outer Edges
0.300" (7.62mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
0.650" (16.50mm)
Length - Termination
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BS-22-63M98919-BS-22-6-NDRM0.83000Parametric Equivalent
In-Stock: 4,986
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM1.17000RM11.70
25RM1.04640RM26.16
100RM0.88610RM88.61
500RM0.73512RM367.56
1,000RM0.67977RM679.77
2,500RM0.61440RM1,536.00
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400