
DP-UR-2"X1/4"-NH 4C MED+ | |
|---|---|
DigiKey Part Number | 3M161152-ND |
Manufacturer | |
Manufacturer Product Number | DP-UR-2"X1/4"-NH 4C MED+ |
Description | UNITIZED WHEEL SCOTCH BRITE ROLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Ceramic Medium 0.25" (6.35mm) X 2.000" (50.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Ceramic | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 2.000" (50.80mm) | |
Applications | Deburring, Finishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.50000 | RM48.50 |
| 5 | RM41.94600 | RM209.73 |
| 10 | RM39.60900 | RM396.09 |
| 25 | RM36.89400 | RM922.35 |
| 60 | RM34.64833 | RM2,078.90 |
| 120 | RM33.07892 | RM3,969.47 |
| 300 | RM31.25220 | RM9,375.66 |
| 540 | RM30.21156 | RM16,314.24 |
| 1,020 | RM29.18872 | RM29,772.49 |
| Unit Price without VAT: | RM48.50000 |
|---|---|
| Unit Price with VAT: | RM53.35000 |


