
HF365/20 100 | |
|---|---|
DigiKey Part Number | 3M157938-100-ND 19-HF365/20100-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/20 100 |
Description | CBL RIBN 20COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 20 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | RM9.52000 | RM9.52 |
| 5 | RM7.62400 | RM38.12 |
| 10 | RM6.91300 | RM69.13 |
| 25 | RM6.07200 | RM151.80 |
| 50 | RM5.50160 | RM275.08 |
| 100 | RM4.98610 | RM498.61 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | RM5.18560 | RM518.56 |
| 200 | RM4.70150 | RM940.30 |
| 300 | RM4.44087 | RM1,332.26 |
| 500 | RM4.13486 | RM2,067.43 |
| 700 | RM3.94621 | RM2,762.35 |
| 1,000 | RM3.75681 | RM3,756.81 |
| Unit Price without VAT: | RM9.52000 |
|---|---|
| Unit Price with VAT: | RM10.47200 |


