Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF365/20 300

DigiKey Part Number
HF365/20300-ND
Manufacturer
Manufacturer Product Number
HF365/20 300
Description
CBL RIBN 20COND 0.05 GRAY 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.000" (25.40mm)
Packaging
Spool
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
20
Ratings
UL Style 21682
Pitch
Features
Zippable
Length
300.0' (91.44m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Blue
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
600RM3.65125RM2,190.75
Unit Price without VAT:RM3.65125
Unit Price with VAT:RM4.01638
Alternate Length
CBL RIBN 20COND 0.05 GRAY 100'
In-Stock: 2850
Unit Price: RM9.52000