
HF539/40 | |
|---|---|
DigiKey Part Number | HF40G-100-ND 19-HF539/40-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF539/40 |
Description | CBL RIBN 40COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Current Rating (Amps) | 1 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.29000 | RM41.29 |
| 5 | RM32.93000 | RM164.65 |
| 10 | RM29.84600 | RM298.46 |
| 25 | RM26.19960 | RM654.99 |
| 50 | RM23.74480 | RM1,187.24 |
| 100 | RM21.53210 | RM2,153.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM21.53210 | RM2,153.21 |
| 200 | RM19.54100 | RM3,908.20 |
| 300 | RM18.47190 | RM5,541.57 |
| 500 | RM17.21866 | RM8,609.33 |
| 700 | RM16.44730 | RM11,513.11 |
| 1,000 | RM15.67387 | RM15,673.87 |
| 2,500 | RM15.27119 | RM38,177.97 |
| Unit Price without VAT: | RM41.29000 |
|---|---|
| Unit Price with VAT: | RM45.41900 |


