Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF539/40

DigiKey Part Number
HF40G-1-ND
Manufacturer
Manufacturer Product Number
HF539/40
Description
CBL RIBN 40COND 0.05 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
40
Pitch
Length
1.00' (304.80mm)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
2.000" (50.80mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Current Rating (Amps)
1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 40COND 0.05 GRAY 100'
In-Stock: 306
Unit Price: RM41.29000
CBL RIBN 40COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 GRAY 5'
In-Stock: 0
Unit Price: