MV18-516R/SX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM0.94919
Datasheet

Parametric Equivalent


3M
In Stock: 1,069
Unit Price: RM2.64000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM527.60600
Datasheet

Parametric Equivalent


3M
In Stock: 593
Unit Price: RM3.35000
Datasheet

Parametric Equivalent


Molex
In Stock: 951
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,599
Unit Price: RM2.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 29,842
Unit Price: RM1.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,522
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 448
Unit Price: RM5.40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 758
Unit Price: RM4.96433
Datasheet

Parametric Equivalent


WEC
In Stock: 19,600
Unit Price: RM0.84710
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,999
Unit Price: RM3.39000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,936
Unit Price: RM2.68000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,126
Unit Price: RM2.40000
Datasheet
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV18-516R/SX-BOTTLE

DigiKey Part Number
MV18-516R/SX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MV18-516R/SX-BOTTLE
Description
CONN RING CIRC 18-22AWG 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.080" (27.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM424.26800RM2,121.34
Unit Price without VAT:RM424.26800
Unit Price with VAT:RM466.69480