1-390261-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: RM8.99018
Datasheet

Similar


On Shore Technology Inc.
In Stock: 6,894
Unit Price: RM1.38000
Datasheet

Similar


Adam Tech
In Stock: 3,012
Unit Price: RM1.02000
Datasheet
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-390261-9

DigiKey Part Number
A100210-ND
Manufacturer
Manufacturer Product Number
1-390261-9
Description
CONN IC DIP SOCKET 28POS TIN
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-390261-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
60.0µin (1.52µm)
Contact Material - Post
Phosphor Bronze
Housing Material
-
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.118" (3.00mm)
Material Flammability Rating
-
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes