Similar

HRF-AT4611-FL-TR | |
|---|---|
DigiKey Part Number | 342-1050-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HRF-AT4611-FL-TR |
Description | RF ATTENUATOR 31.5DB 50OHM 16QFN |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 16-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VQFN Exposed Pad |



