


S-82B2BAA-I8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-82B2BAA-I8T1U7TR-ND - Tape & Reel (TR) 1662-S-82B2BAA-I8T1U7CT-ND - Cut Tape (CT) 1662-S-82B2BAA-I8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82B2BAA-I8T1U7 |
Description | BATTERY PROTECTION IC FOR 2-SERI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-8A |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SNT-8A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-82A2AAA-I8T1U7 | ABLIC Inc. | 54 | 1662-S-82A2AAA-I8T1U7CT-ND | RM10.84000 | Parametric Equivalent |
| S-82A2BAA-I8T1U7 | ABLIC Inc. | 1,834 | 1662-S-82A2BAA-I8T1U7CT-ND | RM11.82000 | Parametric Equivalent |
| S-82B2BAA-I8T1U7 | ABLIC Inc. | 4,687 | 1662-S-82B2BAA-I8T1U7CT-ND | RM10.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.44000 | RM10.44 |
| 10 | RM7.75800 | RM77.58 |
| 25 | RM7.09040 | RM177.26 |
| 100 | RM6.35720 | RM635.72 |
| 250 | RM6.00756 | RM1,501.89 |
| 500 | RM5.86540 | RM2,932.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM5.32996 | RM26,649.80 |
| Unit Price without VAT: | RM10.44000 |
|---|---|
| Unit Price with VAT: | RM11.48400 |

