


ABM10W-25.0000MHZ-6-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13730-2-ND - Tape & Reel (TR) 535-13730-1-ND - Cut Tape (CT) 535-13730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-25.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-25.0000MHZ-6-K1Z-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-25.0000MHZ-7-K1Z-T3 | Abracon LLC | 2,039 | 535-13733-1-ND | RM2.32000 | Similar |
| ABM11W-25.0000MHZ-6-K1Z-T3 | Abracon LLC | 2,953 | 535-13848-1-ND | RM1.73000 | Similar |
| ABM11W-25.0000MHZ-7-K1Z-T3 | Abracon LLC | 1,752 | 535-13851-1-ND | RM1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM2.02500 | RM20.25 |
| 25 | RM1.91320 | RM47.83 |
| 50 | RM1.83440 | RM91.72 |
| 100 | RM1.75880 | RM175.88 |
| 250 | RM1.66332 | RM415.83 |
| 500 | RM1.59444 | RM797.22 |
| 1,000 | RM1.52848 | RM1,528.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.42950 | RM4,288.50 |
| 6,000 | RM1.37042 | RM8,222.52 |
| 9,000 | RM1.33701 | RM12,033.09 |
| 15,000 | RM1.29611 | RM19,441.65 |
| 21,000 | RM1.26986 | RM26,667.06 |
| 30,000 | RM1.24262 | RM37,278.60 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |


