27 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-27.0000MHZ-7-B1U-T3

DigiKey Part Number
535-ABM10W-27.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM10W-27.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT)
535-ABM10W-27.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-27.0000MHZ-7-B1U-T3
Description
CRYSTAL 27.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-27.0000MHZ-7-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM10W-27.0000MHZ-6-B1U-T3Abracon LLC2,465535-ABM10W-27.0000MHZ-6-B1U-T3CT-NDRM2.52000Similar
ABM10W-27.0000MHZ-8-B1U-T3Abracon LLC2,529535-13754-1-NDRM2.52000Similar
ABM11W-27.0000MHZ-6-B1U-T3Abracon LLC1,893535-13867-1-NDRM1.50000Similar
ABM12W-27.0000MHZ-8-B1U-T3Abracon LLC2,237535-ABM12W-27.0000MHZ-8-B1U-T3CT-NDRM3.94000Similar
ABM11W-27.0000MHZ-7-B1U-T3WEC6,0002266-ABM11W-27.0000MHZ-7-B1U-T3TR-NDRM0.92861Similar
In-Stock: 2,807
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.52000RM2.52
10RM2.17900RM21.79
25RM2.06000RM51.50
50RM1.97400RM98.70
100RM1.89240RM189.24
250RM1.78972RM447.43
500RM1.71564RM857.82
1,000RM1.64467RM1,644.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.22644RM3,679.32
6,000RM1.17575RM7,054.50
9,000RM1.14708RM10,323.72
15,000RM1.11197RM16,679.55
21,000RM1.08944RM22,878.24
30,000RM1.06607RM31,982.10
Manufacturers Standard Package
Unit Price without VAT:RM2.52000
Unit Price with VAT:RM2.77200