


ABM10W-27.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-27.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-27.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-27.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-27.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-27.0000MHZ-6-B1U-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-27.0000MHZ-7-B1U-T3 | Abracon LLC | 2,807 | 535-ABM10W-27.0000MHZ-7-B1U-T3CT-ND | RM2.52000 | Similar |
| ABM11W-27.0000MHZ-6-B1U-T3 | Abracon LLC | 1,893 | 535-13867-1-ND | RM1.50000 | Similar |
| ABM11W-27.0000MHZ-7-B1U-T3 | WEC | 6,000 | 2266-ABM11W-27.0000MHZ-7-B1U-T3TR-ND | RM0.92861 | Similar |
| ABM12W-27.0000MHZ-6-B1U-T3 | WEC | 11,830 | 2266-ABM12W-27.0000MHZ-6-B1U-T3TR-ND | RM2.24580 | Similar |
| ABM12W-27.0000MHZ-7-B1U-T3 | WEC | 6,000 | 2266-ABM12W-27.0000MHZ-7-B1U-T3TR-ND | RM2.24580 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM2.17900 | RM21.79 |
| 25 | RM2.06000 | RM51.50 |
| 50 | RM1.97400 | RM98.70 |
| 100 | RM1.89240 | RM189.24 |
| 250 | RM1.78972 | RM447.43 |
| 500 | RM1.71564 | RM857.82 |
| 1,000 | RM1.64467 | RM1,644.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.22644 | RM3,679.32 |
| 6,000 | RM1.17575 | RM7,054.50 |
| 9,000 | RM1.14708 | RM10,323.72 |
| 15,000 | RM1.11197 | RM16,679.55 |
| 21,000 | RM1.08944 | RM22,878.24 |
| 30,000 | RM1.06607 | RM31,982.10 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

