30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-30.0000MHZ-8-B1U-T3

DigiKey Part Number
535-13770-2-ND - Tape & Reel (TR)
535-13770-1-ND - Cut Tape (CT)
535-13770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-30.0000MHZ-8-B1U-T3
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-30.0000MHZ-8-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11-30.000MHZ-B1U-TAbracon LLC1,127535-14960-1-NDRM1.34000Similar
ABM11W-30.0000MHZ-7-B1U-T3Abracon LLC231535-13889-1-NDRM3.07000Similar
ABM12W-30.0000MHZ-6-B1U-T3Abracon LLC3,010535-13966-1-NDRM3.94000Similar
ABM12W-30.0000MHZ-7-B1U-T3Abracon LLC2,931535-ABM12W-30.0000MHZ-7-B1U-T3CT-NDRM3.94000Similar
ABM12W-30.0000MHZ-8-B1U-T3Abracon LLC2,197535-ABM12W-30.0000MHZ-8-B1U-T3CT-NDRM3.94000Similar
In-Stock: 2,214
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.73800RM17.38
25RM1.64200RM41.05
50RM1.57440RM78.72
100RM1.50900RM150.90
250RM1.42708RM356.77
500RM1.36796RM683.98
1,000RM1.31135RM1,311.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.22644RM3,679.32
6,000RM1.17575RM7,054.50
9,000RM1.14708RM10,323.72
15,000RM1.11197RM16,679.55
21,000RM1.08944RM22,878.24
30,000RM1.06607RM31,982.10
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100