
ABM11W-24.0000MHZ-6-R80-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-24.0000MHZ-6-R80-D2X-T3TR-ND - Tape & Reel (TR) 535-ABM11W-24.0000MHZ-6-R80-D2X-T3CT-ND - Cut Tape (CT) 535-ABM11W-24.0000MHZ-6-R80-D2X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.0000MHZ-6-R80-D2X-T3 |
Description | CRYSTAL 24.000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.0000MHZ-6-R80-D2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.97400 | RM19.74 |
| 25 | RM1.86760 | RM46.69 |
| 50 | RM1.79040 | RM89.52 |
| 100 | RM1.71630 | RM171.63 |
| 250 | RM1.62312 | RM405.78 |
| 500 | RM1.55590 | RM777.95 |
| 1,000 | RM1.49153 | RM1,491.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.39496 | RM4,184.88 |
| 6,000 | RM1.33731 | RM8,023.86 |
| 9,000 | RM1.30470 | RM11,742.30 |
| 15,000 | RM1.26478 | RM18,971.70 |
| 21,000 | RM1.23917 | RM26,022.57 |
| 30,000 | RM1.21260 | RM36,378.00 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |




