Upgrade
Parametric Equivalent



ABM3-40.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9114-2-ND - Tape & Reel (TR) 535-9114-1-ND - Cut Tape (CT) 535-9114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-40.000MHZ-B2-T |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-40.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 25 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3-40.000MHZ-D2Y-T | Abracon LLC | 0 | 535-ABM3-40.000MHZ-D2Y-TTR-ND | RM2.01000 | Upgrade |
| ABM3-40.000MHZ-B2-T | Abracon LLC | 0 | 535-9114-1-ND | RM2.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.92400 | RM19.24 |
| 25 | RM1.81840 | RM45.46 |
| 50 | RM1.74280 | RM87.14 |
| 100 | RM1.67090 | RM167.09 |
| 250 | RM1.58000 | RM395.00 |
| 500 | RM1.51466 | RM757.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.45198 | RM1,451.98 |
| 2,000 | RM1.39192 | RM2,783.84 |
| 3,000 | RM1.35797 | RM4,073.91 |
| 5,000 | RM1.31637 | RM6,581.85 |
| 7,000 | RM1.28968 | RM9,027.76 |
| 10,000 | RM1.26199 | RM12,619.90 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |




