Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent




ABM8AIG-40.000MHZ-12-D2Z-T | |
|---|---|
DigiKey Part Number | 535-14810-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-40.000MHZ-12-D2Z-T |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 12pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-40.000MHZ-12-2Z-T3 | Abracon LLC | 11,635 | 535-13401-1-ND | RM4.96000 | Parametric Equivalent |
| AM-40.000MDGE-T | TXC CORPORATION | 0 | AM-40.000MDGE-T-ND | RM1.98626 | Similar |
| ECS-400-10-36Q-JEN-TR | ECS Inc. | 0 | ECS-400-10-36Q-JEN-TR-ND | RM1.30813 | Similar |
| ECS-400-12-33Q-JEN-TR | ECS Inc. | 8,802 | XC2865CT-ND | RM2.68000 | Similar |
| ECS-400-12-33B2Q-JES-TR3 | ECS Inc. | 1,869 | 50-ECS-400-12-33B2Q-JES-TR3CT-ND | RM1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.92197 | RM1,921.97 |
| Unit Price without VAT: | RM1.92197 |
|---|---|
| Unit Price with VAT: | RM2.11417 |






