AM-40.000MDGE-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM1.98626
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: RM1.92197
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: RM1.30813
Datasheet

Similar


ECS Inc.
In Stock: 8,802
Unit Price: RM2.68000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,000
Unit Price: RM2.60000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,000
Unit Price: RM2.76000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,000
Unit Price: RM2.60000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,000
Unit Price: RM2.76000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,000
Unit Price: RM2.60000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,000
Unit Price: RM2.76000
Datasheet
40 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-40.000MDGE-T

DigiKey Part Number
AM-40.000MDGE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM-40.000MDGE-T
Description
CRYSTAL 40.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM-40.000MENE-TTXC CORPORATION0887-AM-40.000MENE-TTR-NDRM1.98626Parametric Equivalent
ABM8AIG-40.000MHZ-12-D2Z-TAbracon LLC0535-14810-2-NDRM1.92197Similar
ECS-400-10-36Q-JEN-TRECS Inc.0ECS-400-10-36Q-JEN-TR-NDRM1.30813Similar
ECS-400-12-33Q-JEN-TRECS Inc.8,802XC2865CT-NDRM2.68000Similar
SAX32412DA4A-40.000MSuntsu Electronics, Inc.1,0002388-SAX32412DA4A-40.000M-NDRM2.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.98626RM5,958.78
Manufacturers Standard Package
Unit Price without VAT:RM1.98626
Unit Price with VAT:RM2.18489