


ABM8G-13.560MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10264-2-ND - Tape & Reel (TR) 535-10264-1-ND - Cut Tape (CT) 535-10264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-13.560MHZ-18-D2Y-T |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-13.560MHZ-18-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8G-13.560MHZ-18-D2Y-T3 | Abracon LLC | 1,077 | 535-ABM8G-13.560MHZ-18-D2Y-T3CT-ND | RM2.45000 | Parametric Equivalent |
| ECS-135.60-18-33-JGN-TR | ECS Inc. | 2,481 | XC2433CT-ND | RM1.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.75000 | RM3.75 |
| 10 | RM3.26300 | RM32.63 |
| 25 | RM3.08400 | RM77.10 |
| 50 | RM2.95620 | RM147.81 |
| 100 | RM2.83410 | RM283.41 |
| 250 | RM2.68000 | RM670.00 |
| 500 | RM2.56916 | RM1,284.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.46294 | RM2,462.94 |
| 2,000 | RM2.36113 | RM4,722.26 |
| 3,000 | RM2.30359 | RM6,910.77 |
| 5,000 | RM2.23309 | RM11,165.45 |
| 7,000 | RM2.18786 | RM15,315.02 |
| 10,000 | RM2.14094 | RM21,409.40 |
| Unit Price without VAT: | RM3.75000 |
|---|---|
| Unit Price with VAT: | RM4.12500 |










