Parametric Equivalent

ABM8W-16.0000MHZ-8-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-16.0000MHZ-8-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8W-16.0000MHZ-8-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8W-16.0000MHZ-8-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.0000MHZ-8-D2Y-T3 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.0000MHZ-8-D2Y-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.59600 | RM15.96 |
| 25 | RM1.50840 | RM37.71 |
| 50 | RM1.44600 | RM72.30 |
| 100 | RM1.38570 | RM138.57 |
| 250 | RM1.31060 | RM327.65 |
| 500 | RM1.25630 | RM628.15 |
| 1,000 | RM1.20430 | RM1,204.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.12631 | RM3,378.93 |
| 6,000 | RM1.07975 | RM6,478.50 |
| 9,000 | RM1.05342 | RM9,480.78 |
| 15,000 | RM1.02117 | RM15,317.55 |
| 21,000 | RM1.00048 | RM21,010.08 |
| 30,000 | RM0.97901 | RM29,370.30 |
| 36,000 | RM0.96822 | RM34,855.92 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |


