ACML-0402-102-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 18
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 5,787
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: RM0.05770
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: RM0.05770
Datasheet
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 1.3Ohm
Abracon: Who We Are Today

ACML-0402-102-T

DigiKey Part Number
535-ACML-0402-102-TTR-ND - Tape & Reel (TR)
535-ACML-0402-102-TCT-ND - Cut Tape (CT)
535-ACML-0402-102-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0402-102-T
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0402-102-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.3Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20500RM2.05
25RM0.17800RM4.45
50RM0.16000RM8.00
100RM0.14380RM14.38
250RM0.12388RM30.97
500RM0.11040RM55.20
1,000RM0.09787RM97.87
5,000RM0.08046RM402.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.07378RM737.80
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900