ASPIAIG-H6530-4R7M-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 360
Unit Price: RM3.82000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 839
Unit Price: RM1.14000
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 5.4 A 43.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 5.4 A 43.5mOhm Nonstandard
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-H6530-4R7M-T

DigiKey Part Number
535-13639-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPIAIG-H6530-4R7M-T
Description
FIXED IND 4.7UH 5.4A 43.5 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 5.4 A 43.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-H6530-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Shielded
DC Resistance (DCR)
43.5mOhm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes