AWSZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AWSZT
Abracon: Who We Are Today

AWSZT-4.00CP-T4

DigiKey Part Number
535-AWSZT-4.00CP-T4TR-ND - Tape & Reel (TR)
535-AWSZT-4.00CP-T4CT-ND - Cut Tape (CT)
535-AWSZT-4.00CP-T4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSZT-4.00CP-T4
Description
CERAMIC RES 4.0000MHZ SMD
Customer Reference
Detailed Description
4 MHz Ceramic Resonator ±0.3% 30 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Ceramic
Frequency
4 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Impedance
30 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Non-Standard
Size / Dimension
0.236" L x 0.118" W (6.00mm x 3.00mm)
Height
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
Check for Additional Incoming Stock
Last Time Buy Date: 27/02/2026
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.90536RM3,621.44
8,000RM0.86791RM6,943.28
12,000RM0.84674RM10,160.88
20,000RM0.82081RM16,416.20
28,000RM0.80418RM22,517.04
40,000RM0.78692RM31,476.80
48,000RM0.77824RM37,355.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.64000RM1.64
10RM1.43700RM14.37
25RM1.35840RM33.96
50RM1.30200RM65.10
100RM1.24800RM124.80
250RM1.18012RM295.03
500RM1.13132RM565.66
1,000RM1.08451RM1,084.51
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.52000RM1.52
10RM1.30600RM13.06
25RM1.23360RM30.84
50RM1.18240RM59.12
100RM1.13340RM113.34
250RM1.07208RM268.02
500RM1.02768RM513.84
1,000RM0.98520RM985.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.52000
Unit Price with VAT:RM1.67200