ECS-CTA-2.00-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-CTA-4.00-TR

DigiKey Part Number
50-ECS-CTA-4.00-TR-ND - Tape & Reel (TR)
50-ECS-CTA-4.00-TRCT-ND - Cut Tape (CT)
50-ECS-CTA-4.00-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-CTA-4.00-TR
Description
CERAMIC RES 4.0000MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Without Capacitor ±0.2% 30 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
4 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Without Capacitor
Impedance
30 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.236" L x 0.118" W (6.00mm x 3.00mm)
Height
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,230
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.46200RM14.62
25RM1.38200RM34.55
50RM1.32480RM66.24
100RM1.26950RM126.95
250RM1.20068RM300.17
500RM1.15096RM575.48
1,000RM1.10335RM1,103.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.04343RM2,608.58
5,000RM1.00028RM5,001.40
7,500RM0.97294RM7,297.05
12,500RM0.92754RM11,594.25
17,500RM0.92511RM16,189.42
25,000RM0.90691RM22,672.75
30,000RM0.89690RM26,907.00
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900