
52525-00741-001 | |
|---|---|
DigiKey Part Number | 4294-52525-00741-001TR-ND - Tape & Reel (TR) 4294-52525-00741-001CT-ND - Cut Tape (CT) 4294-52525-00741-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52525-00741-001 |
Description | 7P, 0.5MM PITCH NON-ZIF FFC/FPC |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM2.01000 | RM20.10 |
| 25 | RM1.88080 | RM47.02 |
| 50 | RM1.79160 | RM89.58 |
| 100 | RM1.70600 | RM170.60 |
| 250 | RM1.59892 | RM399.73 |
| 500 | RM1.52250 | RM761.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.44978 | RM1,449.78 |
| 2,000 | RM1.38058 | RM2,761.16 |
| 3,000 | RM1.34162 | RM4,024.86 |
| 5,000 | RM1.29414 | RM6,470.70 |
| 7,000 | RM1.26378 | RM8,846.46 |
| 10,000 | RM1.23239 | RM12,323.90 |
| 25,000 | RM1.15530 | RM28,882.50 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |


