
046214007010846+ | |
|---|---|
DigiKey Part Number | 478-046214007010846+TR-ND - Tape & Reel (TR) 478-046214007010846+CT-ND - Cut Tape (CT) 478-046214007010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214007010846+ |
Description | CONN FFC FPC VERT 7POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.08000 | RM3.08 |
| 10 | RM2.60800 | RM26.08 |
| 25 | RM2.44560 | RM61.14 |
| 50 | RM2.32920 | RM116.46 |
| 100 | RM2.21760 | RM221.76 |
| 250 | RM2.07844 | RM519.61 |
| 500 | RM1.97908 | RM989.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.92224 | RM1,922.24 |
| 2,000 | RM1.83047 | RM3,660.94 |
| 3,000 | RM1.77886 | RM5,336.58 |
| 5,000 | RM1.71590 | RM8,579.50 |
| 7,000 | RM1.67565 | RM11,729.55 |
| 10,000 | RM1.63405 | RM16,340.50 |
| 25,000 | RM1.53184 | RM38,296.00 |
| Unit Price without VAT: | RM3.08000 |
|---|---|
| Unit Price with VAT: | RM3.38800 |


