
RF55-24M-T-09-50-A-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-24M-T-09-50-A-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-24M-T-09-50-A-SH |
Description | CONN FAKRA PLUG PCB 50OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | - | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code M | |
Housing Color | Orange, Pastel | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.16000 | RM29.16 |
| 10 | RM24.77100 | RM247.71 |
| 25 | RM23.21760 | RM580.44 |
| 50 | RM22.10900 | RM1,105.45 |
| 100 | RM21.05340 | RM2,105.34 |
| 300 | RM19.48357 | RM5,845.07 |
| 500 | RM18.79420 | RM9,397.10 |
| 1,000 | RM17.89804 | RM17,898.04 |
| Unit Price without VAT: | RM29.16000 |
|---|---|
| Unit Price with VAT: | RM32.07600 |



